RS PRO Oscillating Blade Set for use with Multi-Cutter

RS Stock No.: 125-7939Brand: RS PRO
brand-logo
View all in Multitool Accessories

Technical Document

Specifications

Brand

RS Pro

Multitool Accessory Type

Oscillating Blade Set

Multitool Type

Multi Cutter

For Use With

Multi-Cutter

Country of Origin

China

Product details

RS Pro 15 Piece Oscillating Blade Sets

RS Pro 15 piece oscillating blade sets. Compatible with most multi-cutter, ideal for cutting wood, metal or soft materials.

Features and Benefits

• Universal oscillating multi-tool blades
• Quick-in tool change
• Applicable for all brands of oscillating multi-tools
• Supplied in a portable storage case

Set Contents:

• 1 x Bi-Metal half-moon saw blade, dia.87 mm (3 7/16") for metal
• 1 x CRV standard flush-cut wood saw blade, size: 32 mm (1- ") for wood
• 1 x Carbide Grit Triangular Rasp, Size: 80 mm (3-1/8")
• 1 x Triangular Sanding Pad, size: 80 mm (3-1/8")
• 10 piece Aluminium - Oxide Triangular Sandpaper (60-80-120-180-240 grits) size: 80 mm (3-1/8")
• 1 x HCS Flexible Scraper, size: 52 x 45 mm (2-1/16"x 1-3/4")

Oscillating Tools

BD 15.438

BD 15.438 1 Set (Exc. Vat)

BD 16.982

BD 16.982 1 Set (inc. VAT)

RS PRO Oscillating Blade Set for use with Multi-Cutter

BD 15.438

BD 15.438 1 Set (Exc. Vat)

BD 16.982

BD 16.982 1 Set (inc. VAT)

RS PRO Oscillating Blade Set for use with Multi-Cutter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Multitool Accessory Type

Oscillating Blade Set

Multitool Type

Multi Cutter

For Use With

Multi-Cutter

Country of Origin

China

Product details

RS Pro 15 Piece Oscillating Blade Sets

RS Pro 15 piece oscillating blade sets. Compatible with most multi-cutter, ideal for cutting wood, metal or soft materials.

Features and Benefits

• Universal oscillating multi-tool blades
• Quick-in tool change
• Applicable for all brands of oscillating multi-tools
• Supplied in a portable storage case

Set Contents:

• 1 x Bi-Metal half-moon saw blade, dia.87 mm (3 7/16") for metal
• 1 x CRV standard flush-cut wood saw blade, size: 32 mm (1- ") for wood
• 1 x Carbide Grit Triangular Rasp, Size: 80 mm (3-1/8")
• 1 x Triangular Sanding Pad, size: 80 mm (3-1/8")
• 10 piece Aluminium - Oxide Triangular Sandpaper (60-80-120-180-240 grits) size: 80 mm (3-1/8")
• 1 x HCS Flexible Scraper, size: 52 x 45 mm (2-1/16"x 1-3/4")

Oscillating Tools