Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO P2000 Grit Very Fine Sanding Sheet, 280mm x 230mm

RS Stock No.: 188-3428Brand: RS PRODistrelec Article No.: 30406903
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Sanding Sheet

Abrasive Material

Silicon Carbide

Grit Size

P2000

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Distrelec Product Id

30406903

Country of Origin

China

Stock information temporarily unavailable.

BD 7.481

BD 0.299 Each (In a Pack of 25) (Exc. Vat)

BD 8.229

BD 0.329 Each (In a Pack of 25) (inc. VAT)

RS PRO P2000 Grit Very Fine Sanding Sheet, 280mm x 230mm

BD 7.481

BD 0.299 Each (In a Pack of 25) (Exc. Vat)

BD 8.229

BD 0.329 Each (In a Pack of 25) (inc. VAT)

RS PRO P2000 Grit Very Fine Sanding Sheet, 280mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Sanding Sheet

Abrasive Material

Silicon Carbide

Grit Size

P2000

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Distrelec Product Id

30406903

Country of Origin

China