Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Packaging String, 109m, 28kg

RS Stock No.: 183-931Brand: RS PRO
brand-logo
View all in Tie Wires

Technical Document

Specifications

Brand

RS Pro

Product Type

String

Length

109m

Breaking Strain

28kg

Country of Origin

United Kingdom

Product details

Cotton String

Three sizes of food grade raw cotton string for all packaging needs
3 different string weights & breaking strains available
Colour: white

You may be interested in
RS PRO Tie Wire, 50m
BD 7.708Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Packaging String, 109m, 28kg

P.O.A.

RS PRO Packaging String, 109m, 28kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Tie Wire, 50m
BD 7.708Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Product Type

String

Length

109m

Breaking Strain

28kg

Country of Origin

United Kingdom

Product details

Cotton String

Three sizes of food grade raw cotton string for all packaging needs
3 different string weights & breaking strains available
Colour: white

You may be interested in
RS PRO Tie Wire, 50m
BD 7.708Each (Exc. Vat)