RS PRO Panel Mount Buzzer, 12 V ac/dc, 24 V ac/dc, 83dB at 1 m, IP65

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V ac/dc, 24 V ac/dc
IP Rating
IP65
Decibels at 1 Metre
83dB
Housing Colour
Black, White
Mounting Style
Panel Mount
Application Type
Sounder
Housing Material
PC
Maximum Temperature
+50°C
Tone Type
Continuous, Intermittent
Minimum Temperature
-30°C
Country of Origin
Italy
BD 52.002
BD 52.002 Each (Exc. Vat)
BD 57.202
BD 57.202 Each (inc. VAT)
1
BD 52.002
BD 52.002 Each (Exc. Vat)
BD 57.202
BD 57.202 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V ac/dc, 24 V ac/dc
IP Rating
IP65
Decibels at 1 Metre
83dB
Housing Colour
Black, White
Mounting Style
Panel Mount
Application Type
Sounder
Housing Material
PC
Maximum Temperature
+50°C
Tone Type
Continuous, Intermittent
Minimum Temperature
-30°C
Country of Origin
Italy