RS PRO Panel Mount Electronic Sounder, 4 → 28 V dc, 80 - 95dB at 1 m, IP65, DC
RS Stock No.: 271-2244Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
4 → 28 V dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
DC
Mounting Style
Panel Mount
Country of Origin
China
Stock information temporarily unavailable.
BD 5.833
BD 5.833 Each (Exc. Vat)
BD 6.416
BD 6.416 Each (inc. VAT)
RS PRO Panel Mount Electronic Sounder, 4 → 28 V dc, 80 - 95dB at 1 m, IP65, DC
1
BD 5.833
BD 5.833 Each (Exc. Vat)
BD 6.416
BD 6.416 Each (inc. VAT)
RS PRO Panel Mount Electronic Sounder, 4 → 28 V dc, 80 - 95dB at 1 m, IP65, DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
4 → 28 V dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
DC
Mounting Style
Panel Mount
Country of Origin
China