RS PRO Panel Mount Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 40V

RS Stock No.: 277-3610Brand: RS PRO
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

RS Pro

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

40V

Length

38mm

Width

10mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 342.650

BD 13.706 Each (In a Pack of 25) (Exc. Vat)

BD 376.915

BD 15.077 Each (In a Pack of 25) (inc. VAT)

RS PRO Panel Mount Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 40V

BD 342.650

BD 13.706 Each (In a Pack of 25) (Exc. Vat)

BD 376.915

BD 15.077 Each (In a Pack of 25) (inc. VAT)

RS PRO Panel Mount Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 40V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

40V

Length

38mm

Width

10mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in