RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF

Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V
Size
77 x 35mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Temperature Range
-20 → +70 °C
Control Type
ON/OFF
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Country of Origin
Turkey
BD 48.898
BD 48.898 Each (Exc. Vat)
BD 53.788
BD 53.788 Each (inc. VAT)
1
BD 48.898
BD 48.898 Each (Exc. Vat)
BD 53.788
BD 53.788 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V
Size
77 x 35mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Temperature Range
-20 → +70 °C
Control Type
ON/OFF
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Country of Origin
Turkey