RS PRO Panel Mount On/Off Temperature Controller, 96 x 96mm, 1 Output Relay, 230 V ac Supply Voltage

RS Stock No.: 124-1044Brand: RS PRODistrelec Article No.: 30425272
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

96 x 96mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+400°C

IP Rating

IP65

Mounting Type

Panel Mount

Input Type

J Type Thermocouple

Panel Depth

50mm

Termination Type

Screw

Distrelec Product Id

30425272

Country of Origin

Turkey

Product details

RS PRO Analogue Thermostat Temperature Controller

RS PRO analogue thermostat temperature controller which is used for easy control of temperature from 0 to 400°C.
J type thermocouple sensors can be used with the controller with a single relay output.

Features and Benefits:

• 1/4 DIN, 96 x 96 mm
• Digital display shows process temperature or setpoint
• On/off or time proportional control
• Fe-Const thermocouple
• Output relay de-energises on sensor failure
• Easy setting procedure
• Flush-panel mounting
• CE approval

Typical Applications:

On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Storage solutions

This RS PRO analogue temperature controller is suitable in applications such as plastic injection presses, bread making ovens, nylon bag machines, furniture presses and other temperature control applications.

FAQs

Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

Stock information temporarily unavailable.

BD 54.940

BD 54.940 Each (Exc. Vat)

BD 60.434

BD 60.434 Each (inc. VAT)

RS PRO Panel Mount On/Off Temperature Controller, 96 x 96mm, 1 Output Relay, 230 V ac Supply Voltage

BD 54.940

BD 54.940 Each (Exc. Vat)

BD 60.434

BD 60.434 Each (inc. VAT)

RS PRO Panel Mount On/Off Temperature Controller, 96 x 96mm, 1 Output Relay, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

96 x 96mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+400°C

IP Rating

IP65

Mounting Type

Panel Mount

Input Type

J Type Thermocouple

Panel Depth

50mm

Termination Type

Screw

Distrelec Product Id

30425272

Country of Origin

Turkey

Product details

RS PRO Analogue Thermostat Temperature Controller

RS PRO analogue thermostat temperature controller which is used for easy control of temperature from 0 to 400°C.
J type thermocouple sensors can be used with the controller with a single relay output.

Features and Benefits:

• 1/4 DIN, 96 x 96 mm
• Digital display shows process temperature or setpoint
• On/off or time proportional control
• Fe-Const thermocouple
• Output relay de-energises on sensor failure
• Easy setting procedure
• Flush-panel mounting
• CE approval

Typical Applications:

On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Storage solutions

This RS PRO analogue temperature controller is suitable in applications such as plastic injection presses, bread making ovens, nylon bag machines, furniture presses and other temperature control applications.

FAQs

Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.