RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 24 V Supply Voltage PID

Technical Document
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
24 V
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
PID Controller
Mounting Type
Panel Mount
Input Type
TC, RTD
Series
ECO
Country of Origin
Turkey
BD 97.620
BD 97.620 Each (Exc. Vat)
BD 107.382
BD 107.382 Each (inc. VAT)
1
BD 97.620
BD 97.620 Each (Exc. Vat)
BD 107.382
BD 107.382 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
24 V
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
PID Controller
Mounting Type
Panel Mount
Input Type
TC, RTD
Series
ECO
Country of Origin
Turkey