Technical Document
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
100 → 240 V
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Input Type
TC, RTD
Country of Origin
Turkey
BD 106.518
BD 106.518 Each (Exc. Vat)
BD 117.170
BD 117.170 Each (inc. VAT)
1
BD 106.518
BD 106.518 Each (Exc. Vat)
BD 117.170
BD 117.170 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
100 → 240 V
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Input Type
TC, RTD
Country of Origin
Turkey