Technical Document
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
+100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to
Display Type
Dual 4 Digit LED
IP Rating
IP20, IP65
Additional Functionality
PID Function Only
Mounting Type
Panel Mount
Input Type
Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple
Panel Depth
67mm
Distrelec Product Id
30394868
Country of Origin
United Kingdom
Product details
RS Pro PID Temperature Controller 1/16 DIN
The 1/16 DIN PID temperature controllers are designed to provide temperature control in an easy to install, fast to program device. The temperature is displayed on a large, highly improved LED display and can be used in various applications, such as sealers.
Features and Benefits
• 1/16 DIN (48 x 48 mm)
• Large clear LED display
• 3 Button operation
• Universal input
• Up to 3 outputs with a choice of either relay or SSR
• 2 Process alarms, high/low, deviation or band
• Thermocouple, PT100 or linear DC sensor input
• Selectable indictor mode
• Quick setup menu with top 10 configuration parameters
• Easy installation
• Front panel configuration
• Suitable for applications where primary temperature control functions, such as heat only or heat/cool are needed
BD 85.255
BD 85.255 Each (Exc. Vat)
BD 93.781
BD 93.781 Each (inc. VAT)
1
BD 85.255
BD 85.255 Each (Exc. Vat)
BD 93.781
BD 93.781 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
+100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to
Display Type
Dual 4 Digit LED
IP Rating
IP20, IP65
Additional Functionality
PID Function Only
Mounting Type
Panel Mount
Input Type
Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple
Panel Depth
67mm
Distrelec Product Id
30394868
Country of Origin
United Kingdom
Product details
RS Pro PID Temperature Controller 1/16 DIN
The 1/16 DIN PID temperature controllers are designed to provide temperature control in an easy to install, fast to program device. The temperature is displayed on a large, highly improved LED display and can be used in various applications, such as sealers.
Features and Benefits
• 1/16 DIN (48 x 48 mm)
• Large clear LED display
• 3 Button operation
• Universal input
• Up to 3 outputs with a choice of either relay or SSR
• 2 Process alarms, high/low, deviation or band
• Thermocouple, PT100 or linear DC sensor input
• Selectable indictor mode
• Quick setup menu with top 10 configuration parameters
• Easy installation
• Front panel configuration
• Suitable for applications where primary temperature control functions, such as heat only or heat/cool are needed