RS PRO Panel Mount PID Temperature Controller, 76 x 34.5mm 1 Input, 3 Output Relay, 230 V ac Supply Voltage ON/OFF, PID

Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Temperature Range
0 → +100 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Additional Functionality
ON/OFF, PID
Input Type
PTC
Mounting Type
Panel Mount
Panel Depth
71mm
Display Colour
Red
Termination Type
Screw
Country of Origin
Turkey
Product details
PID Hatcher Controller
These PID controllers can be used for controlling hatcher processes. The controllers can be used easily with PID or On/Off control form and manual start of egg tray rotator properties.
4 digits set (SV) display
Programmable ON/OFF, P, PI, PD and PID control forms
Adaptation of PID Coefficients to the system with Self-Tune operation (Step Response Tuning)
Programmable Heating, Egg tray rotator, Humidification (875-1236 only) and Alarm Control Output
Manual start of tray rotator from front panel
Selectable Alarm Functions for Alarm Output
Auto-tune PID
BD 47.108
BD 47.108 Each (Exc. Vat)
BD 51.819
BD 51.819 Each (inc. VAT)
1
BD 47.108
BD 47.108 Each (Exc. Vat)
BD 51.819
BD 51.819 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 47.108 |
5+ | BD 45.947 |
Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Temperature Range
0 → +100 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Additional Functionality
ON/OFF, PID
Input Type
PTC
Mounting Type
Panel Mount
Panel Depth
71mm
Display Colour
Red
Termination Type
Screw
Country of Origin
Turkey
Product details
PID Hatcher Controller
These PID controllers can be used for controlling hatcher processes. The controllers can be used easily with PID or On/Off control form and manual start of egg tray rotator properties.
4 digits set (SV) display
Programmable ON/OFF, P, PI, PD and PID control forms
Adaptation of PID Coefficients to the system with Self-Tune operation (Step Response Tuning)
Programmable Heating, Egg tray rotator, Humidification (875-1236 only) and Alarm Control Output
Manual start of tray rotator from front panel
Selectable Alarm Functions for Alarm Output
Auto-tune PID