RS PRO Panel Mount PID Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, SSR, 10 → 30 V Supply Voltage

RS Stock No.: 222-8139Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

10 → 30 V

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Temperature Range

-20 → +70 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

PT100

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 77.578

BD 77.578 Each (Exc. Vat)

BD 85.336

BD 85.336 Each (inc. VAT)

RS PRO Panel Mount PID Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, SSR, 10 → 30 V Supply Voltage

BD 77.578

BD 77.578 Each (Exc. Vat)

BD 85.336

BD 85.336 Each (inc. VAT)

RS PRO Panel Mount PID Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, SSR, 10 → 30 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

10 → 30 V

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Temperature Range

-20 → +70 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

PT100

Country of Origin

Turkey