RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
United Kingdom
BD 11.138
BD 2.228 Each (In a Pack of 5) (Exc. Vat)
BD 12.252
BD 2.451 Each (In a Pack of 5) (inc. VAT)
5
BD 11.138
BD 2.228 Each (In a Pack of 5) (Exc. Vat)
BD 12.252
BD 2.451 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
United Kingdom