RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
United Kingdom
BD 10.500
BD 2.100 Each (In a Pack of 5) (Exc. Vat)
BD 11.550
BD 2.310 Each (In a Pack of 5) (inc. VAT)
5
BD 10.500
BD 2.100 Each (In a Pack of 5) (Exc. Vat)
BD 11.550
BD 2.310 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
United Kingdom