Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Solder Termination

RS Stock No.: 208-0624Brand: RS PRO
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

20A

Stock information temporarily unavailable.

BD 9.215

BD 9.215 1 Bag of 2 (Exc. Vat)

BD 10.137

BD 10.137 1 Bag of 2 (inc. VAT)

RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Solder Termination

BD 9.215

BD 9.215 1 Bag of 2 (Exc. Vat)

BD 10.137

BD 10.137 1 Bag of 2 (inc. VAT)

RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

20A