Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Mount Temperature Indicator, 77 x 35mm 4 Input, 230 V ac Supply Voltage

RS Stock No.: 124-1073Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

0 → 1V, 0 → 10V, 0 → 20mA, 4 → 20mA

Termination Type

Screw

Panel Depth

71mm

Country of Origin

Turkey

Product details

RS Pro Digital Process Indicator- Linear Input

RS Pro process indicator has linear mA and V input, rescaled for accurate display of process data. The indicator has selectable input types and has an easy to adjust sampling time. It has multiple display options and can be easily set up to meet your specific needs.

Features and Benefits

• Indicator only, no outputs
• 35 x 77 mm size
• LCD digital display, 4-digits
• DC linear input (0-20 mA, 4-20 mA, 0-1 V, 0-10 V)
• Adjustable display scale between -1999 and 4000
• Decimal point adjustment –zero to three decimal places
• Process unit can be displayed
• User calibration
• Selectable sampling time
• Max. and Min. measured values stored
• Max. or Min. display modes
• High and low alarm limits
• CE certified

Stock information temporarily unavailable.

BD 54.868

BD 54.868 Each (Exc. Vat)

BD 60.355

BD 60.355 Each (inc. VAT)

RS PRO Panel Mount Temperature Indicator, 77 x 35mm 4 Input, 230 V ac Supply Voltage

BD 54.868

BD 54.868 Each (Exc. Vat)

BD 60.355

BD 60.355 Each (inc. VAT)

RS PRO Panel Mount Temperature Indicator, 77 x 35mm 4 Input, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

0 → 1V, 0 → 10V, 0 → 20mA, 4 → 20mA

Termination Type

Screw

Panel Depth

71mm

Country of Origin

Turkey

Product details

RS Pro Digital Process Indicator- Linear Input

RS Pro process indicator has linear mA and V input, rescaled for accurate display of process data. The indicator has selectable input types and has an easy to adjust sampling time. It has multiple display options and can be easily set up to meet your specific needs.

Features and Benefits

• Indicator only, no outputs
• 35 x 77 mm size
• LCD digital display, 4-digits
• DC linear input (0-20 mA, 4-20 mA, 0-1 V, 0-10 V)
• Adjustable display scale between -1999 and 4000
• Decimal point adjustment –zero to three decimal places
• Process unit can be displayed
• User calibration
• Selectable sampling time
• Max. and Min. measured values stored
• Max. or Min. display modes
• High and low alarm limits
• CE certified