RS PRO Panel Mount Timer Relay, 240V ac, 2-Contact, 0.1 s → 999min, 2-Function, 1NO/1NC

Technical Document
Specifications
Brand
RS ProSupply Voltage
240V ac
Mounting Type
Panel Mount
Mode of Operation
OFF Delay, ON Delay
Time Range
0.1 s → 999min
Number of Contacts
2
Number of Timer Functions
2
Contact Configuration
1NO/1NC
Maximum Current
5A
Maximum Voltage
240V ac
Width
48mm
Minimum Voltage
160V ac
Power Supply
External
Length
48mm
Depth
82mm
Maximum Operating Temperature
55°C
Minimum Operating Temperature
-20°C
Country of Origin
Turkey
BD 10.186
BD 10.186 Each (Exc. Vat)
BD 11.205
BD 11.205 Each (inc. VAT)
1
BD 10.186
BD 10.186 Each (Exc. Vat)
BD 11.205
BD 11.205 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
240V ac
Mounting Type
Panel Mount
Mode of Operation
OFF Delay, ON Delay
Time Range
0.1 s → 999min
Number of Contacts
2
Number of Timer Functions
2
Contact Configuration
1NO/1NC
Maximum Current
5A
Maximum Voltage
240V ac
Width
48mm
Minimum Voltage
160V ac
Power Supply
External
Length
48mm
Depth
82mm
Maximum Operating Temperature
55°C
Minimum Operating Temperature
-20°C
Country of Origin
Turkey