Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver over Nickel Plating

RS Stock No.: 455-093Brand: RS PRODistrelec Article No.: 30404261
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver over Nickel

Housing Material

Polymer

Termination Method

Solder

Current Rating

16A

Distrelec Product Id

30404261

Country of Origin

China

Stock information temporarily unavailable.

BD 2.667

BD 2.667 Each (Exc. Vat)

BD 2.934

BD 2.934 Each (inc. VAT)

RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver over Nickel Plating

BD 2.667

BD 2.667 Each (Exc. Vat)

BD 2.934

BD 2.934 Each (inc. VAT)

RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.667
25 - 99BD 2.594
100 - 249BD 2.557
250+BD 2.452

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver over Nickel

Housing Material

Polymer

Termination Method

Solder

Current Rating

16A

Distrelec Product Id

30404261

Country of Origin

China