RS PRO Panel Mount XLR Connectors, Male, 1400 (Withstand) V, 3 Way

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Colour
Black
Housing Material
Metal
Termination Method
Solder
Voltage Rating
1400 (Withstand) V
BD 3.432
BD 1.716 Each (In a Bag of 2) (Exc. Vat)
BD 3.775
BD 1.888 Each (In a Bag of 2) (inc. VAT)
2
BD 3.432
BD 1.716 Each (In a Bag of 2) (Exc. Vat)
BD 3.775
BD 1.888 Each (In a Bag of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | BD 1.716 | BD 3.432 |
20 - 198 | BD 1.661 | BD 3.322 |
200+ | BD 1.446 | BD 2.893 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Colour
Black
Housing Material
Metal
Termination Method
Solder
Voltage Rating
1400 (Withstand) V