Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Parallel Cable Assembly, 10m, Grey Sheath

RS Stock No.: 233-8975Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical Document

Specifications

Brand

RS Pro

Length

10m

Sheath Colour

Grey

Outer Sheath Material

PVC

Country of Origin

China

Product details

IEEE1284 Printer Cable

Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector (A)). This is the special cable type recommended by some printer manufacturers. IEEE 1284 A-B cable assembly, high speed bi-directional parallel interface for Personal Computers and Peripherals. (25-way D Connector to 36 Pin Centronics Connector)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Parallel Cable Assembly, 10m, Grey Sheath

P.O.A.

RS PRO Parallel Cable Assembly, 10m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

10m

Sheath Colour

Grey

Outer Sheath Material

PVC

Country of Origin

China

Product details

IEEE1284 Printer Cable

Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector (A)). This is the special cable type recommended by some printer manufacturers. IEEE 1284 A-B cable assembly, high speed bi-directional parallel interface for Personal Computers and Peripherals. (25-way D Connector to 36 Pin Centronics Connector)

You may be interested in