RS PRO Parallel Splice Connector, Red, Insulated, Tin 16 → 22 AWG

Technical Document
Specifications
Brand
RS ProSplice Type
Parallel
Wire Size
16 → 22 AWG
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
16.5mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
4mm
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Number Of Ways
2
Maximum Wire Size (AWG)
16AWG
Colour
Red
Insulation Material
Vinyl
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Butt Splice Terminals
From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals is easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression-style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with colour-coded vinyl insulation, the RS PRO series of butt splice terminals are an essential addition to any electricians tool kit.
Colour Coding
The insulated terminals or connectors sleeve is colour-coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)
- Red 0.5 - 1.5 mm² or 22-16AWG
- Blue 1.5 - 2.5 mm² or 16-14AWG
Applications
- Industrial control systems
- Automotive and transportation sector
- Machine building
- Electrical and electronic equipment
- Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet-style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools.
What is the difference between uninsulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Approvals
UL recognised component
BD 33.000
BD 0.066 Each (In a Bag of 500) (Exc. Vat)
BD 36.300
BD 0.073 Each (In a Bag of 500) (inc. VAT)
500
BD 33.000
BD 0.066 Each (In a Bag of 500) (Exc. Vat)
BD 36.300
BD 0.073 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | BD 0.066 | BD 33.000 |
5000 - 9500 | BD 0.055 | BD 27.500 |
10000+ | BD 0.050 | BD 24.750 |
Technical Document
Specifications
Brand
RS ProSplice Type
Parallel
Wire Size
16 → 22 AWG
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
16.5mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
4mm
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Number Of Ways
2
Maximum Wire Size (AWG)
16AWG
Colour
Red
Insulation Material
Vinyl
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Butt Splice Terminals
From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals is easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression-style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with colour-coded vinyl insulation, the RS PRO series of butt splice terminals are an essential addition to any electricians tool kit.
Colour Coding
The insulated terminals or connectors sleeve is colour-coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)
- Red 0.5 - 1.5 mm² or 22-16AWG
- Blue 1.5 - 2.5 mm² or 16-14AWG
Applications
- Industrial control systems
- Automotive and transportation sector
- Machine building
- Electrical and electronic equipment
- Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet-style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools.
What is the difference between uninsulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Approvals
UL recognised component