RS PRO Parallel Splice Connector, Uninsulated 16 → 14 AWG

RS Stock No.: 809-2372Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Parallel

Minimum Wire Size mm²

1.5mm²

Wire Size

16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

8mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Minimum Wire Size (AWG)

16AWG

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Product details

RS Uninsulated Crimp Parallel Splices

Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.

Features and Benefits

  • Secure and durable cable connection

  • Soldering not required

  • Terminate single wires or multiple strands

  • Parallel splice

  • Copper material

  • Tin plated

  • Uninsulated

Stock information temporarily unavailable.

BD 3.300

BD 0.033 Each (In a Pack of 100) (Exc. Vat)

BD 3.630

BD 0.036 Each (In a Pack of 100) (inc. VAT)

RS PRO Parallel Splice Connector, Uninsulated 16 → 14 AWG

BD 3.300

BD 0.033 Each (In a Pack of 100) (Exc. Vat)

BD 3.630

BD 0.036 Each (In a Pack of 100) (inc. VAT)

RS PRO Parallel Splice Connector, Uninsulated 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400BD 0.033BD 3.300
500 - 2400BD 0.028BD 2.750
2500+BD 0.022BD 2.200

Technical Document

Specifications

Brand

RS Pro

Splice Type

Parallel

Minimum Wire Size mm²

1.5mm²

Wire Size

16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

8mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Minimum Wire Size (AWG)

16AWG

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Product details

RS Uninsulated Crimp Parallel Splices

Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.

Features and Benefits

  • Secure and durable cable connection

  • Soldering not required

  • Terminate single wires or multiple strands

  • Parallel splice

  • Copper material

  • Tin plated

  • Uninsulated