RS PRO Passivated, Zinc Plated Pan Steel Tamper Proof Security Screw

Technical Document
Specifications
Product details
Metric Thread - BZP Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our torx pan head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is commonly used indoors, in a dry area. The automotive industry uses torx drive type screws for application.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Features bright zinc plated and clear passivated finish
Highly resistance to slippage or cam-out
Stainless steel construction
Metric thread
Typical Applications
Machine parts
Automotive industries
Electrical equipment
Commercial & Industrial
Standards
DIN 7985T
BD 2.920
BD 2.920 1 Bag of 100 (Exc. Vat)
BD 3.212
BD 3.212 1 Bag of 100 (inc. VAT)
1
BD 2.920
BD 2.920 1 Bag of 100 (Exc. Vat)
BD 3.212
BD 3.212 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.920 |
5 - 9 | BD 2.830 |
10 - 29 | BD 2.725 |
30+ | BD 2.600 |
Technical Document
Specifications
Product details
Metric Thread - BZP Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our torx pan head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is commonly used indoors, in a dry area. The automotive industry uses torx drive type screws for application.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Features bright zinc plated and clear passivated finish
Highly resistance to slippage or cam-out
Stainless steel construction
Metric thread
Typical Applications
Machine parts
Automotive industries
Electrical equipment
Commercial & Industrial
Standards
DIN 7985T