Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PBT Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mm

RS Stock No.: 737-4042Brand: RS PRODistrelec Article No.: 30391168
brand-logo
View all in Finger Guards

Technical Document

Specifications

Brand

RS Pro

Fan Size

80mm

External Dimensions

80 x 80mm

Material

PBT

Screw Hole Spacing

71.5mm

External Height

80mm

External Width

80mm

Distrelec Product Id

30391168

Country of Origin

China

Stock information temporarily unavailable.

BD 10.290

BD 1.029 Each (In a Pack of 10) (Exc. Vat)

BD 11.319

BD 1.132 Each (In a Pack of 10) (inc. VAT)

RS PRO PBT Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mm

BD 10.290

BD 1.029 Each (In a Pack of 10) (Exc. Vat)

BD 11.319

BD 1.132 Each (In a Pack of 10) (inc. VAT)

RS PRO PBT Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.029BD 10.290
100 - 240BD 0.961BD 9.608
250 - 490BD 0.872BD 8.715
500+BD 0.840BD 8.400

Technical Document

Specifications

Brand

RS Pro

Fan Size

80mm

External Dimensions

80 x 80mm

Material

PBT

Screw Hole Spacing

71.5mm

External Height

80mm

External Width

80mm

Distrelec Product Id

30391168

Country of Origin

China