Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac

RS Stock No.: 611-0670Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

40 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

High Performance, Series TR5

For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

You may be interested in
Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac
BD 0.508Each (In a Pack of 10) (Exc. Vat)
RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
BD 0.208Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.935

BD 0.494 Each (In a Pack of 10) (Exc. Vat)

BD 5.429

BD 0.543 Each (In a Pack of 10) (inc. VAT)

RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac

BD 4.935

BD 0.494 Each (In a Pack of 10) (Exc. Vat)

BD 5.429

BD 0.543 Each (In a Pack of 10) (inc. VAT)

RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.494BD 4.935
250 - 490BD 0.441BD 4.410
500 - 990BD 0.362BD 3.622
1000+BD 0.352BD 3.518
You may be interested in
Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac
BD 0.508Each (In a Pack of 10) (Exc. Vat)
RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
BD 0.208Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

40 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

High Performance, Series TR5

For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

You may be interested in
Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac
BD 0.508Each (In a Pack of 10) (Exc. Vat)
RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
BD 0.208Each (In a Pack of 10) (Exc. Vat)