RS PRO PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 476-630Brand: RS PRO
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

3.39 kΩ

Coil Power

170mW

Depth

5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Standards Met

RoHS Compliant, UL E133481, VDE 40020043

Height

15mm

Life

10000000 (Mechanical) cycles, 60000 (Electrical) cycles

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China

Product details

Slim Relays

Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm

Approvals

UL (File no. E133481), VDE (File no. 40020043)

Stock information temporarily unavailable.

BD 2.546

BD 2.546 Each (Exc. Vat)

BD 2.801

BD 2.801 Each (inc. VAT)

RS PRO PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT
Select packaging type

BD 2.546

BD 2.546 Each (Exc. Vat)

BD 2.801

BD 2.801 Each (inc. VAT)

RS PRO PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 2.546
25 - 49BD 2.288
50 - 99BD 2.101
100+BD 1.898

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

3.39 kΩ

Coil Power

170mW

Depth

5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Standards Met

RoHS Compliant, UL E133481, VDE 40020043

Height

15mm

Life

10000000 (Mechanical) cycles, 60000 (Electrical) cycles

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China

Product details

Slim Relays

Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm

Approvals

UL (File no. E133481), VDE (File no. 40020043)