RS PRO PCB Mount Power Relay, 240V ac Coil, 12A Switching Current, DPDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V
Maximum Switching Voltage (AC)
240V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Length
38mm
Coil Resistance
9110Ω
Coil Power
2W
Height
47.5mm
Life
10 Million (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Isolation Coil To Contact
1.5kV ac
Depth
35mm
Standards Met
CUR E125370, RoHS Compliant, UL E125370
Maximum Switching Power AC
2.88 kVA
Maximum Switching Power DC
364 W
Application
Power
Country of Origin
Taiwan, Province Of China
Product details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

BD 4.455
BD 4.455 Each (Exc. Vat)
BD 4.901
BD 4.901 Each (inc. VAT)
1
BD 4.455
BD 4.455 Each (Exc. Vat)
BD 4.901
BD 4.901 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.455 |
5 - 9 | BD 4.389 |
10+ | BD 4.274 |

Technical Document
Specifications
Brand
RS ProCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V
Maximum Switching Voltage (AC)
240V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Length
38mm
Coil Resistance
9110Ω
Coil Power
2W
Height
47.5mm
Life
10 Million (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Isolation Coil To Contact
1.5kV ac
Depth
35mm
Standards Met
CUR E125370, RoHS Compliant, UL E125370
Maximum Switching Power AC
2.88 kVA
Maximum Switching Power DC
364 W
Application
Power
Country of Origin
Taiwan, Province Of China
Product details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
