Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage DC
30V dc
Length
19mm
Coil Resistance
1600Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Life
10000000 (Mechanical) cycles, 50000 (Electrical) cycles
Contact Material
Silver Alloy
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
2kV ac
Height
15.5mm
Standards Met
IEC 60335-1, RoHS Compliant, UL E134517, VDE 40014057
Depth
15.2mm
Maximum Switching Power AC
2.77 kVA
Maximum Switching Power DC
300 W
Application
Power
Country of Origin
China
Product details
Subminiature Relays
Subminiature, standard PCB layout
2kV dielectric strength (between coil and contacts)
UL94, V-0 flammability class
Class F insulation
Wash tight
Conforms to CTI 250 & VDE 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no. 40014057)
Standards
IEC 60335-1
BD 1.512
BD 1.512 Each (Exc. Vat)
BD 1.663
BD 1.663 Each (inc. VAT)
Standard
1
BD 1.512
BD 1.512 Each (Exc. Vat)
BD 1.663
BD 1.663 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.512 |
25 - 49 | BD 1.402 |
50 - 99 | BD 1.281 |
100+ | BD 1.155 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage DC
30V dc
Length
19mm
Coil Resistance
1600Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Life
10000000 (Mechanical) cycles, 50000 (Electrical) cycles
Contact Material
Silver Alloy
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
2kV ac
Height
15.5mm
Standards Met
IEC 60335-1, RoHS Compliant, UL E134517, VDE 40014057
Depth
15.2mm
Maximum Switching Power AC
2.77 kVA
Maximum Switching Power DC
300 W
Application
Power
Country of Origin
China
Product details
Subminiature Relays
Subminiature, standard PCB layout
2kV dielectric strength (between coil and contacts)
UL94, V-0 flammability class
Class F insulation
Wash tight
Conforms to CTI 250 & VDE 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no. 40014057)
Standards
IEC 60335-1