RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, 4PDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
TX2
Maximum Switching Power DC
60 W
Latching
No
Length
15mm
Depth
9.4mm
Height
8.4mm
Terminal Type
Surface Mount
Number of Poles
4
Switching Current
2A
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Coil Power
280mW
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Country of Origin
United Kingdom
BD 3,359.475
BD 33.595 Each (In a Pack of 100) (Exc. Vat)
BD 3,695.423
BD 36.954 Each (In a Pack of 100) (inc. VAT)
100
BD 3,359.475
BD 33.595 Each (In a Pack of 100) (Exc. Vat)
BD 3,695.423
BD 36.954 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | BD 33.595 | BD 3,359.475 |
200 - 400 | BD 28.182 | BD 2,818.200 |
500+ | BD 24.790 | BD 2,479.050 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
TX2
Maximum Switching Power DC
60 W
Latching
No
Length
15mm
Depth
9.4mm
Height
8.4mm
Terminal Type
Surface Mount
Number of Poles
4
Switching Current
2A
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Coil Power
280mW
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Country of Origin
United Kingdom