RS PRO PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT

RS Stock No.: 193-5850Brand: RS PRO
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

DS

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

15mm

Latching

No

Depth

9.9mm

Height

9.9mm

Terminal Type

Through Hole

Switching Current

3A

Number of Poles

4

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Maximum Switching Power AC

125VA

Coil Resistance

720Ω

Contact Material

Gold Plated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 2,367.750

BD 23.678 Each (In a Pack of 100) (Exc. Vat)

BD 2,604.525

BD 26.046 Each (In a Pack of 100) (inc. VAT)

RS PRO PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT

BD 2,367.750

BD 23.678 Each (In a Pack of 100) (Exc. Vat)

BD 2,604.525

BD 26.046 Each (In a Pack of 100) (inc. VAT)

RS PRO PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

DS

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

15mm

Latching

No

Depth

9.9mm

Height

9.9mm

Terminal Type

Through Hole

Switching Current

3A

Number of Poles

4

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Maximum Switching Power AC

125VA

Coil Resistance

720Ω

Contact Material

Gold Plated

Country of Origin

United Kingdom