RS PRO PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, DPDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
DS
Maximum Switching Power DC
60 W
Latching
No
Length
20mm
Depth
9.9mm
Height
9.9mm
Terminal Type
Through Hole
Number of Poles
2
Switching Current
3A
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Coil Power
200mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV rms
Maximum Switching Power AC
125VA
Coil Resistance
2880Ω
Country of Origin
United Kingdom
BD 2,935.900
BD 29.359 Each (In a Pack of 100) (Exc. Vat)
BD 3,229.490
BD 32.295 Each (In a Pack of 100) (inc. VAT)
100
BD 2,935.900
BD 29.359 Each (In a Pack of 100) (Exc. Vat)
BD 3,229.490
BD 32.295 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | BD 29.359 | BD 2,935.900 |
200 - 400 | BD 24.629 | BD 2,462.900 |
500+ | BD 21.692 | BD 2,169.200 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
DS
Maximum Switching Power DC
60 W
Latching
No
Length
20mm
Depth
9.9mm
Height
9.9mm
Terminal Type
Through Hole
Number of Poles
2
Switching Current
3A
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Coil Power
200mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV rms
Maximum Switching Power AC
125VA
Coil Resistance
2880Ω
Country of Origin
United Kingdom