RS PRO PCB Slide Switch SPDT On-Off-On 3 A @ 120 V ac Top

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 120 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
10.16mm
Width
5.08mm
Depth
9.2mm
Dimensions
10.16 x 5.08 x 9.2mm
Contact Resistance
20mΩ
Mechanical Life
30000Cycles
Voltage Rating
120V ac
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Product details
RS - Ultra Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and tin plated brass housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
BD 2.524
BD 2.524 Each (Exc. Vat)
BD 2.776
BD 2.776 Each (inc. VAT)
Standard
1
BD 2.524
BD 2.524 Each (Exc. Vat)
BD 2.776
BD 2.776 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 120 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
10.16mm
Width
5.08mm
Depth
9.2mm
Dimensions
10.16 x 5.08 x 9.2mm
Contact Resistance
20mΩ
Mechanical Life
30000Cycles
Voltage Rating
120V ac
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Product details
RS - Ultra Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and tin plated brass housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment