RS PRO PCB Terminal Block, 3-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
2A
Body Orientation
Straight
Colour
Grey
Voltage Rating
450 V
Series
3301
Depth
13mm
Length
9mm
Material
Polyamide
Width
12mm
Country of Origin
China
Product details
RS 2.5mm Screwless Push-Fit PCB Terminal Blocks with Levers
Screwless PCB terminal blocks with a 2.5mm pitch, levers and a 300 V 2 A electrical rating. These 2.5mm PCB terminal blocks have screwless push-fit terminals that accept a wire size of 28 to 20 AWG and grey PA66 housings.
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
10
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.264 | BD 2.640 |
50 - 90 | BD 0.253 | BD 2.530 |
100 - 490 | BD 0.248 | BD 2.475 |
500+ | BD 0.236 | BD 2.365 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
2A
Body Orientation
Straight
Colour
Grey
Voltage Rating
450 V
Series
3301
Depth
13mm
Length
9mm
Material
Polyamide
Width
12mm
Country of Origin
China
Product details
RS 2.5mm Screwless Push-Fit PCB Terminal Blocks with Levers
Screwless PCB terminal blocks with a 2.5mm pitch, levers and a 300 V 2 A electrical rating. These 2.5mm PCB terminal blocks have screwless push-fit terminals that accept a wire size of 28 to 20 AWG and grey PA66 housings.