RS PRO PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-1073Brand: RS PRODistrelec Article No.: 30403514
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Width

8.1mm

Depth

10mm

Length

15.24mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.255

BD 0.451 Each (In a Pack of 5) (Exc. Vat)

BD 2.481

BD 0.496 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

BD 2.255

BD 0.451 Each (In a Pack of 5) (Exc. Vat)

BD 2.481

BD 0.496 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.451BD 2.255
50 - 95BD 0.440BD 2.200
100 - 245BD 0.412BD 2.062
250+BD 0.380BD 1.898

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Width

8.1mm

Depth

10mm

Length

15.24mm

Country of Origin

Taiwan, Province Of China