RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Material
PBT
Width
9mm
Depth
12.5mm
Length
15mm
Country of Origin
China
BD 1.705
BD 0.341 Each (In a Pack of 5) (Exc. Vat)
BD 1.875
BD 0.375 Each (In a Pack of 5) (inc. VAT)
5
BD 1.705
BD 0.341 Each (In a Pack of 5) (Exc. Vat)
BD 1.875
BD 0.375 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.341 | BD 1.705 |
50 - 95 | BD 0.330 | BD 1.650 |
100 - 245 | BD 0.308 | BD 1.540 |
250+ | BD 0.292 | BD 1.458 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Material
PBT
Width
9mm
Depth
12.5mm
Length
15mm
Country of Origin
China