Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 874-5427Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Green

Voltage Rating

450 V

Series

700

Depth

18mm

Length

15mm

Material

Polyamide

Width

11.2mm

Country of Origin

China

Product details

RS 5.0mm Vertical Mount PCB Terminal Blocks

Vertical mount PCB terminal blocks with a 5.0mm pitch and a 300V 25A electrical rating. These 5.0mm PCB terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size of 24 to 12 AWG and green PA66 housings.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Green

Voltage Rating

450 V

Series

700

Depth

18mm

Length

15mm

Material

Polyamide

Width

11.2mm

Country of Origin

China

Product details

RS 5.0mm Vertical Mount PCB Terminal Blocks

Vertical mount PCB terminal blocks with a 5.0mm pitch and a 300V 25A electrical rating. These 5.0mm PCB terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size of 24 to 12 AWG and green PA66 housings.

You may be interested in