Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
125 V
Length
10.16mm
Depth
6.2mm
Material
Polyamide
Width
5.54mm
Country of Origin
Taiwan, Province Of China
Product details
2.54 mm Pitch Cage Clamp PCB Terminal Blocks
A range of 2.54 mm Pitch PCB Terminal Blocks with Screw cage clamp termination method. These 2.54 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various positions available.
BD 3.080
BD 0.616 Each (In a Pack of 5) (Exc. Vat)
BD 3.388
BD 0.678 Each (In a Pack of 5) (inc. VAT)
5
BD 3.080
BD 0.616 Each (In a Pack of 5) (Exc. Vat)
BD 3.388
BD 0.678 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.616 | BD 3.080 |
50 - 95 | BD 0.600 | BD 2.998 |
100 - 245 | BD 0.561 | BD 2.805 |
250+ | BD 0.522 | BD 2.612 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
125 V
Length
10.16mm
Depth
6.2mm
Material
Polyamide
Width
5.54mm
Country of Origin
Taiwan, Province Of China
Product details
2.54 mm Pitch Cage Clamp PCB Terminal Blocks
A range of 2.54 mm Pitch PCB Terminal Blocks with Screw cage clamp termination method. These 2.54 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various positions available.