RS PRO PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw Termination

RS Stock No.: 790-1199Brand: RS PRODistrelec Article No.: 30425902
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

25A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

31.4mm

Length

10.16mm

Material

Polyamide

Width

22.3mm

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Stacking Terminal Block

A professional range of Stacking PCB Terminal Blocks with 5.08 mm pitch.
Series MB312-508 Stacking PCB Terminal Blocks have square Tin plated PC tails which are 0.8x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.
Series MB422-508 Stacking PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-24 AWG wire and have posidrive type head screws.

Various positions available.

Stock information temporarily unavailable.

BD 5.362

BD 1.072 Each (In a Pack of 5) (Exc. Vat)

BD 5.898

BD 1.179 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw Termination

BD 5.362

BD 1.072 Each (In a Pack of 5) (Exc. Vat)

BD 5.898

BD 1.179 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.072BD 5.362
50 - 95BD 1.028BD 5.142
100 - 245BD 0.979BD 4.895
250+BD 0.913BD 4.565

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

25A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

31.4mm

Length

10.16mm

Material

Polyamide

Width

22.3mm

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Stacking Terminal Block

A professional range of Stacking PCB Terminal Blocks with 5.08 mm pitch.
Series MB312-508 Stacking PCB Terminal Blocks have square Tin plated PC tails which are 0.8x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.
Series MB422-508 Stacking PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-24 AWG wire and have posidrive type head screws.

Various positions available.