RS PRO PCB Terminal Block, 7-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Block
Colour
Green
Voltage Rating
130 V, 150 V
Depth
8.5mm
Width
6.2mm
Material
Brass
Length
18.24mm
Country of Origin
China
BD 361.900
BD 1.810 Each (In a Box of 200) (Exc. Vat)
BD 398.090
BD 1.991 Each (In a Box of 200) (inc. VAT)
200
BD 361.900
BD 1.810 Each (In a Box of 200) (Exc. Vat)
BD 398.090
BD 1.991 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
200 - 400 | BD 1.810 | BD 361.900 |
600+ | BD 1.661 | BD 332.200 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Block
Colour
Green
Voltage Rating
130 V, 150 V
Depth
8.5mm
Width
6.2mm
Material
Brass
Length
18.24mm
Country of Origin
China