RS PRO PCB Terminal Strip, 3-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-0900Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Width

9.2mm

Depth

6.9mm

Length

12.03mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO PCB Terminal Strip, 3-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO PCB Terminal Strip, 3-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Width

9.2mm

Depth

6.9mm

Length

12.03mm

Country of Origin

Taiwan, Province Of China