Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO PCB Terminal Strip, 4-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-0904Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

6.9mm

Length

15.84mm

Material

Polyamide

Width

9.2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO PCB Terminal Strip, 4-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO PCB Terminal Strip, 4-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

6.9mm

Length

15.84mm

Material

Polyamide

Width

9.2mm

Country of Origin

Taiwan, Province Of China