RS PRO Peltier Module, 18.1W, 2.1A, 15.4V, 25 x 25 x 25mm

Technical Document
Specifications
Brand
RS ProMaximum Cooling Capacity
18.1W
Maximum Temperature Difference
+340.15K
Maximum Current
2.1A
Maximum Voltage
15.4V
Active Area
25 x 25 x 25mm
Active Area Length
25mm
Active Area Thickness
3.4mm
Active Area Width
25mm
Country of Origin
China
BD 26.129
BD 26.129 Each (Exc. Vat)
BD 28.742
BD 28.742 Each (inc. VAT)
1
BD 26.129
BD 26.129 Each (Exc. Vat)
BD 28.742
BD 28.742 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Cooling Capacity
18.1W
Maximum Temperature Difference
+340.15K
Maximum Current
2.1A
Maximum Voltage
15.4V
Active Area
25 x 25 x 25mm
Active Area Length
25mm
Active Area Thickness
3.4mm
Active Area Width
25mm
Country of Origin
China