Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Peltier Module, 18.7W, 4A, 8.6V, 30 x 30 x 30mm

RS Stock No.: 217-2406Brand: RS PRO
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

18.7W

Maximum Temperature Difference

+340.15K

Maximum Current

4A

Maximum Voltage

8.6V

Active Area

30 x 30 x 30mm

Active Area Length

30mm

Active Area Thickness

3.9mm

Active Area Width

30mm

Country of Origin

China

Stock information temporarily unavailable.

BD 15.382

BD 15.382 Each (Exc. Vat)

BD 16.920

BD 16.920 Each (inc. VAT)

RS PRO Peltier Module, 18.7W, 4A, 8.6V, 30 x 30 x 30mm

BD 15.382

BD 15.382 Each (Exc. Vat)

BD 16.920

BD 16.920 Each (inc. VAT)

RS PRO Peltier Module, 18.7W, 4A, 8.6V, 30 x 30 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

18.7W

Maximum Temperature Difference

+340.15K

Maximum Current

4A

Maximum Voltage

8.6V

Active Area

30 x 30 x 30mm

Active Area Length

30mm

Active Area Thickness

3.9mm

Active Area Width

30mm

Country of Origin

China