Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Peltier Module, 33W, 2A, 30V, 40 x 40 x 4.8mm

RS Stock No.: 217-2401Brand: RS PRO
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

33W

Maximum Temperature Difference

+341.15K

Maximum Current

2A

Maximum Voltage

30V

Active Area

40 x 40 x 4.8mm

Active Area Length

40mm

Active Area Thickness

4.8mm

Active Area Width

40mm

Country of Origin

China

Stock information temporarily unavailable.

BD 49.742

BD 49.742 Each (Exc. Vat)

BD 54.716

BD 54.716 Each (inc. VAT)

RS PRO Peltier Module, 33W, 2A, 30V, 40 x 40 x 4.8mm

BD 49.742

BD 49.742 Each (Exc. Vat)

BD 54.716

BD 54.716 Each (inc. VAT)

RS PRO Peltier Module, 33W, 2A, 30V, 40 x 40 x 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

33W

Maximum Temperature Difference

+341.15K

Maximum Current

2A

Maximum Voltage

30V

Active Area

40 x 40 x 4.8mm

Active Area Length

40mm

Active Area Thickness

4.8mm

Active Area Width

40mm

Country of Origin

China