RS PRO Peltier Module, 35W, 4A, 15.4V, 30 x 30 x 34mm

Technical Document
Specifications
Brand
RS ProMaximum Cooling Capacity
35W
Maximum Temperature Difference
+340.15K
Maximum Current
4A
Maximum Voltage
15.4V
Active Area
30 x 30 x 34mm
Active Area Length
34
Active Area Thickness
3.6mm
Active Area Width
30
Country of Origin
China
BD 19.261
BD 19.261 Each (Exc. Vat)
BD 21.187
BD 21.187 Each (inc. VAT)
1
BD 19.261
BD 19.261 Each (Exc. Vat)
BD 21.187
BD 21.187 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Cooling Capacity
35W
Maximum Temperature Difference
+340.15K
Maximum Current
4A
Maximum Voltage
15.4V
Active Area
30 x 30 x 34mm
Active Area Length
34
Active Area Thickness
3.6mm
Active Area Width
30
Country of Origin
China