RS PRO Peltier Module, 38.5W, 8.5A, 8.6V, 30 x 30 x 30mm

Technical Document
Specifications
Brand
RS ProMaximum Cooling Capacity
38.5W
Maximum Temperature Difference
+340.15K
Maximum Current
8.5A
Maximum Voltage
8.6V
Active Area
30 x 30 x 30mm
Active Area Length
30mm
Active Area Thickness
3.3mm
Active Area Width
30mm
Country of Origin
China
BD 24.976
BD 24.976 Each (Exc. Vat)
BD 27.474
BD 27.474 Each (inc. VAT)
1
BD 24.976
BD 24.976 Each (Exc. Vat)
BD 27.474
BD 27.474 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Cooling Capacity
38.5W
Maximum Temperature Difference
+340.15K
Maximum Current
8.5A
Maximum Voltage
8.6V
Active Area
30 x 30 x 30mm
Active Area Length
30mm
Active Area Thickness
3.3mm
Active Area Width
30mm
Country of Origin
China