RS PRO PET D Sub Backshell, 15 Way

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Housing Material
PET
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
IDC Superfast Hoods
Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included
BD 3.734
BD 3.734 Each (Exc. Vat)
BD 4.107
BD 4.107 Each (inc. VAT)
1
BD 3.734
BD 3.734 Each (Exc. Vat)
BD 4.107
BD 4.107 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.734 |
25 - 99 | BD 3.592 |
100 - 249 | BD 3.454 |
250+ | BD 3.333 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Housing Material
PET
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
IDC Superfast Hoods
Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included