Technical Document
Specifications
Brand
RS ProNumber Of Contacts
50
D-Sub Shell Size
D
Housing Material
PET
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Country of Origin
Taiwan, Province Of China
Product details
Screwdown Covers with Jackscrews
Only suitable for metal shell D connectors
Made from black UL94V-0 rated polyester
Supplied with
2 standard jack screws, 2 finger operated jack screws, steel internal cable clamp with side or top cable entry
BD 22.220
BD 2.222 Each (In a Pack of 10) (Exc. Vat)
BD 24.442
BD 2.444 Each (In a Pack of 10) (inc. VAT)
10
BD 22.220
BD 2.222 Each (In a Pack of 10) (Exc. Vat)
BD 24.442
BD 2.444 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 2.222 | BD 22.220 |
250 - 740 | BD 2.062 | BD 20.625 |
750 - 1990 | BD 1.892 | BD 18.920 |
2000+ | BD 1.716 | BD 17.160 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
50
D-Sub Shell Size
D
Housing Material
PET
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Country of Origin
Taiwan, Province Of China
Product details
Screwdown Covers with Jackscrews
Only suitable for metal shell D connectors
Made from black UL94V-0 rated polyester
Supplied with
2 standard jack screws, 2 finger operated jack screws, steel internal cable clamp with side or top cable entry