RS PRO PFA NTC Thermistor, -30°C Min, +150°C Max

RS Stock No.: 152-345Brand: RS PRO
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+150°C

Cable Length

5m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

PFA

Termination

Cable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 37.851

BD 37.851 Each (Exc. Vat)

BD 41.636

BD 41.636 Each (inc. VAT)

RS PRO PFA NTC Thermistor, -30°C Min, +150°C Max

BD 37.851

BD 37.851 Each (Exc. Vat)

BD 41.636

BD 41.636 Each (inc. VAT)

RS PRO PFA NTC Thermistor, -30°C Min, +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+150°C

Cable Length

5m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

PFA

Termination

Cable

Country of Origin

United Kingdom